400 mF (EDLC) Supercapacitor 5 V 3-SMD 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mF (EDLC) Supercapacitor 5 V 3-SMD 75mOhm
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-427

DigiKey Part Number
486-3-153-427-ND
Manufacturer
Manufacturer Product Number
3-153-427
Description
SCPB SUPERCAPACITOR 5.00V 400MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
400 mF (EDLC) Supercapacitor 5 V 3-SMD 75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
400 mF
Tolerance
-
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
75mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
0.787" L x 0.709" W (20.00mm x 18.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 19,83000€ 19,83
10€ 15,89800€ 158,98
50€ 14,32620€ 716,31
100€ 13,83940€ 1 383,94
500€ 13,01472€ 6 507,36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 19,83000
Unit Price with VAT:€ 23,99430