
3-150-705 | |
|---|---|
DigiKey Part Number | 486-3-150-705-ND |
Manufacturer | |
Manufacturer Product Number | 3-150-705 |
Description | TA35 CIRCUIT BREAKER 2P 10A T2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 32 V |
Packaging Box | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination White |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, IEC 62368-1, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,19000 | € 44,19 |
| 5 | € 36,65600 | € 183,28 |
| 10 | € 33,81300 | € 338,13 |
| 50 | € 27,99520 | € 1 399,76 |
| 100 | € 25,78870 | € 2 578,87 |
| 250 | € 23,11392 | € 5 778,48 |
| Unit Price without VAT: | € 44,19000 |
|---|---|
| Unit Price with VAT: | € 53,46990 |
