
1241.6824.1111000 | |
|---|---|
DigiKey Part Number | 486-1448-ND |
Manufacturer | |
Manufacturer Product Number | 1241.6824.1111000 |
Description | SWITCH PUSHBUTTON SPST 12A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.6824.1111000 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP64 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.10mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 12A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,32000 | € 57,32 |
| 10 | € 49,43500 | € 494,35 |
| 30 | € 46,05300 | € 1 381,59 |
| 50 | € 44,55720 | € 2 227,86 |
| 100 | € 42,60090 | € 4 260,09 |
| Unit Price without VAT: | € 57,32000 |
|---|---|
| Unit Price with VAT: | € 69,35720 |