
0034.6809 | |
|---|---|
DigiKey Part Number | 486-0034.6809TR-ND - Tape & Reel (TR) 486-0034.6809CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6809 |
Description | FUSE BRD MNT 250MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6809 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 0.6 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6609 | SCHURTER Inc. | 994 | 486-1466-ND | € 1,02000 | Parametric Equivalent |
| 0034.6709 | SCHURTER Inc. | 142 | 486-2629-ND | € 1,10000 | Parametric Equivalent |
| 37201250411 | Littelfuse Inc. | 1 222 | WK4228BK-ND | € 1,30000 | Similar |
| 37202500001 | Littelfuse Inc. | 1 086 | F5480CT-ND | € 1,44000 | Similar |
| 37202500411 | Littelfuse Inc. | 4 302 | WK4235BK-ND | € 1,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 5 | € 0,92400 | € 4,62 |
| 10 | € 0,85300 | € 8,53 |
| 50 | € 0,70780 | € 35,39 |
| 100 | € 0,65300 | € 65,30 |
| 250 | € 0,58692 | € 146,73 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |