
0034.6610 | |
|---|---|
DigiKey Part Number | 486-1467-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6610 |
Description | FUSE BRD MNT 315MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 315 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.8 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 5 | € 0,81800 | € 4,09 |
| 10 | € 0,75500 | € 7,55 |
| 50 | € 0,62600 | € 31,30 |
| 100 | € 0,57760 | € 57,76 |
| 300 | € 0,50820 | € 152,46 |
| 500 | € 0,47874 | € 239,37 |
| 1 000 | € 0,44131 | € 441,31 |
| 5 000 | € 0,36456 | € 1 822,80 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |

