8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5626.22

DigiKey Part Number
486-0034.5626.22TR-ND - Tape & Reel (TR)
486-0034.5626.22CT-ND - Cut Tape (CT)
486-0034.5626.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0034.5626.22
Description
FUSE GLASS 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
80A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
275.0
Part Status
Active
Approval Agency
CQC, cURus, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,00000€ 2,00
5€ 1,66000€ 8,30
10€ 1,53000€ 15,30
50€ 1,26940€ 63,47
100€ 1,17120€ 117,12
250€ 1,05232€ 263,08
500€ 0,97010€ 485,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,89392€ 893,92
2 000€ 0,82325€ 1 646,50
3 000€ 0,78428€ 2 352,84
5 000€ 0,73755€ 3 687,75
7 000€ 0,71285€ 4 989,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,00000
Unit Price with VAT:€ 2,42000