Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.4615

DigiKey Part Number
0033.4615-ND
Manufacturer
Manufacturer Product Number
0033.4615
Description
SWITCH SELECT 2P SER 6.3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0033.4615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
Series, Parallel Connections
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
6.3A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
-
Ingress Protection
IP40
Features
Marking: 120-230
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
19.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,04000€ 9,04
5€ 7,75800€ 38,79
10€ 7,26500€ 72,65
25€ 6,65960€ 166,49
50€ 6,23440€ 311,72
100€ 5,83450€ 583,45
300€ 5,24930€ 1 574,79
500€ 4,99586€ 2 497,93
1 000€ 4,69027€ 4 690,27
Manufacturers Standard Package
Unit Price without VAT:€ 9,04000
Unit Price with VAT:€ 10,93840