2 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8469

DigiKey Part Number
486-0031.8469TR-ND - Tape & Reel (TR)
486-0031.8469CT-ND - Cut Tape (CT)
486-0031.8469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8469
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
5.28
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,34000€ 3,34
5€ 2,77200€ 13,86
10€ 2,55800€ 25,58
50€ 2,12180€ 106,09
100€ 1,95710€ 195,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,66355€ 665,42
800€ 1,53264€ 1 226,11
1 200€ 1,46051€ 1 752,61
2 000€ 1,37400€ 2 748,00
2 800€ 1,31955€ 3 694,74
4 000€ 1,26394€ 5 055,76
Manufacturers Standard Package
Unit Price without VAT:€ 3,34000
Unit Price with VAT:€ 4,04140