Fuse Block 16 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 16 A 1 Circuit Cartridge Through Hole
0031.8002
0031.8002

0031.8002

DigiKey Part Number
486-3643-ND
Manufacturer
Manufacturer Product Number
0031.8002
Description
FUSE BLOCK CARTRIDGE 16A PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 16 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
16 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,69000€ 3,69
5€ 3,06200€ 15,31
10€ 2,82400€ 28,24
50€ 2,34320€ 117,16
100€ 2,16130€ 216,13
300€ 1,90013€ 570,04
500€ 1,78904€ 894,52
1 000€ 1,64779€ 1 647,79
5 000€ 1,47378€ 7 368,90
Manufacturers Standard Package
Unit Price without VAT:€ 3,69000
Unit Price with VAT:€ 4,46490