2.5 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2528

DigiKey Part Number
486-2482-ND
Manufacturer
Manufacturer Product Number
0001.2528
Description
FUSE GLASS 2.5A 250VAC 63VDC 3AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA AC, 20kA DC
Part Status
Active
Melting I²t
18.0
Mounting Type
Requires Holder
Approval Agency
cURus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,81000€ 4,81
5€ 3,98800€ 19,94
10€ 3,67900€ 36,79
50€ 3,05140€ 152,57
100€ 2,81440€ 281,44
250€ 2,52752€ 631,88
500€ 2,32890€ 1 164,45
1 000€ 2,14467€ 2 144,67
Manufacturers Standard Package
Unit Price without VAT:€ 4,81000
Unit Price with VAT:€ 5,82010