Box Metal, Aluminum Natural Split Sides and End Panel(s) 17.673" L x 12.421" W (448.90mm x 315.50mm) X 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24572005

DigiKey Part Number
1439-1254-ND
Manufacturer
Manufacturer Product Number
24572005
Description
CASE ALUM NAT 17.67"L X 12.421"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Split Sides and End Panel(s) 17.673" L x 12.421" W (448.90mm x 315.50mm) X 5.250" (133.35mm)
EDA/CAD Models
24572005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
17.673" L x 12.421" W (448.90mm x 315.50mm)
Height
5.250" (133.35mm)
Area (L x W)
220in² (1419cm²)
Design
Split Sides and End Panel(s)
Material
Color
Natural
Thickness
0.039" (1.00mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 344,26000€ 344,26
Manufacturers Standard Package
Unit Price without VAT:€ 344,26000
Unit Price with VAT:€ 416,55460