
ZBV016 | |
|---|---|
DigiKey Part Number | 4008-ZBV016-ND |
Manufacturer | |
Manufacturer Product Number | ZBV016 |
Description | PILOT LIGHT LENS 22MM XB4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Harmony XB4, Harmony XB5 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,18000 | € 7,18 |
| 10 | € 6,49800 | € 64,98 |
| Unit Price without VAT: | € 7,18000 |
|---|---|
| Unit Price with VAT: | € 8,68780 |
