Lens Orange Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBV015

DigiKey Part Number
4008-ZBV015-ND
Manufacturer
Manufacturer Product Number
ZBV015
Description
LENS ORANGE PANEL MOUNT SNAP-IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lens Orange Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Lens
Color
Orange
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
22mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 6,32000€ 6,32
10€ 4,81300€ 48,13
100€ 3,93250€ 393,25
500€ 3,54868€ 1 774,34
1 000€ 3,49619€ 3 496,19
Manufacturers Standard Package
Unit Price without VAT:€ 6,32000
Unit Price with VAT:€ 7,64720