
ZBV013 | |
|---|---|
DigiKey Part Number | 4008-ZBV013-ND |
Manufacturer | |
Manufacturer Product Number | ZBV013 |
Description | LENS GREEN PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens Green Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | ZBV013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Color | Green | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 22mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,32000 | € 6,32 |
| 10 | € 4,81300 | € 48,13 |
| 100 | € 3,93250 | € 393,25 |
| 500 | € 3,54868 | € 1 774,34 |
| 1 000 | € 3,49619 | € 3 496,19 |
| Unit Price without VAT: | € 6,32000 |
|---|---|
| Unit Price with VAT: | € 7,64720 |
