Lens White Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBV011

DigiKey Part Number
4008-ZBV011-ND
Manufacturer
Manufacturer Product Number
ZBV011
Description
LENS WHITE PANEL MOUNT SNAP-IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lens White Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Lens
Color
White
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
22mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 4,70000€ 4,70
10€ 3,52900€ 35,29
100€ 2,84410€ 284,41
500€ 2,54482€ 1 272,41
1 000€ 2,44758€ 2 447,58
2 000€ 2,44196€ 4 883,92
Manufacturers Standard Package
Unit Price without VAT:€ 4,70000
Unit Price with VAT:€ 5,68700