
ZB5AV053S | |
|---|---|
DigiKey Part Number | 4008-ZB5AV053S-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV053S |
Description | LENS YELLOW TWIST LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Yellow Twist Lock |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV053S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 29mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Plastic | |
Mounting Type | Twist Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,41000 | € 8,41 |
| 10 | € 6,49200 | € 64,92 |
| 100 | € 5,37310 | € 537,31 |
| 500 | € 4,92694 | € 2 463,47 |
| Unit Price without VAT: | € 8,41000 |
|---|---|
| Unit Price with VAT: | € 10,17610 |

