Lens With Holder Red Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AV043S

DigiKey Part Number
4008-ZB5AV043S-ND
Manufacturer
Manufacturer Product Number
ZB5AV043S
Description
LENS RED TWIST LOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lens With Holder Red Twist Lock
Datasheet
 Datasheet
EDA/CAD Models
ZB5AV043S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Lens With Holder
Color
Red
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
29mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Plastic
Mounting Type
Twist Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 8,41000€ 8,41
10€ 6,49200€ 64,92
100€ 5,37310€ 537,31
500€ 4,92694€ 2 463,47
Manufacturers Standard Package
Unit Price without VAT:€ 8,41000
Unit Price with VAT:€ 10,17610