


XB5FVG1C0 | |
|---|---|
DigiKey Part Number | 4008-XB5FVG1C0-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVG1C0 |
Description | LED PNL IND WHITE DIFF SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVG1C0 Models |
Category | Ratings AC |
Manufacturer Schneider Electric | Voltage 110V ~ 120V |
Series | Current 14mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.20" (30.50mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP66, IP67, NEMA 4X, 13 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,88000 | € 29,88 |
| Unit Price without VAT: | € 29,88000 |
|---|---|
| Unit Price with VAT: | € 36,15480 |





