


QBA221002 | |
|---|---|
DigiKey Part Number | 4008-QBA221002-ND |
Manufacturer | |
Manufacturer Product Number | QBA221002 |
Description | MOLDED CASE CIRCUIT BREAKER 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 514,53000 | € 514,53 |
| Unit Price without VAT: | € 514,53000 |
|---|---|
| Unit Price with VAT: | € 622,58130 |