
M9U21216 | |
|---|---|
DigiKey Part Number | 4008-M9U21216-ND |
Manufacturer | |
Manufacturer Product Number | M9U21216 |
Description | CIR BRKR THERM-MAG 16A 250VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A AC 250 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9U21216 Models |
Category | Current Rating (Amps) 16A |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 333,16000 | € 333,16 |
| Unit Price without VAT: | € 333,16000 |
|---|---|
| Unit Price with VAT: | € 403,12360 |













