Parametric Equivalent

LHL26300 | |
|---|---|
DigiKey Part Number | 4008-LHL26300-ND |
Manufacturer | |
Manufacturer Product Number | LHL26300 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 300A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
Current Rating (Amps) 300A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAL26300MB | Schneider Electric | 0 | 4008-LAL26300MB-ND | € 3 264,72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8 183,66000 | € 8 183,66 |
| Unit Price without VAT: | € 8 183,66000 |
|---|---|
| Unit Price with VAT: | € 9 902,22860 |
