
K30A001AP | |
|---|---|
DigiKey Part Number | 4008-K30A001AP-ND |
Manufacturer | |
Manufacturer Product Number | K30A001AP |
Description | SWITCH SELECT 2POS SPST 14A 220V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 14A (AC) 220 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K30A001AP Models |
Category | Current Rating (Amps) 14A (AC) |
Manufacturer Schneider Electric | Voltage Rating - AC 220 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP40 |
Circuit SPST | Operating Temperature -25°C ~ 55°C |
Number of Positions 2 | Mechanical Life 300,000 Cycles |
Switch Function On-Off | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 174,65000 | € 174,65 |
| Unit Price without VAT: | € 174,65000 |
|---|---|
| Unit Price with VAT: | € 211,32650 |