


ILM0702P01A0000 | |
|---|---|
DigiKey Part Number | 4008-ILM0702P01A0000-ND |
Manufacturer | |
Manufacturer Product Number | ILM0702P01A0000 |
Description | ILM SERVODRIVE 070.2 SGL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 6000 RPM 720W Absolute 250 ~ 700VAC |
Datasheet | Datasheet |
Category | RPM 6000 RPM |
Manufacturer Schneider Electric | Power - Rated 720W |
Series | Encoder Type Absolute |
Packaging Bulk | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Part Status Active | Diameter - Shaft 0.433" (11.00mm) |
Type AC Motor | Length - Shaft and Bearing 0.906" (23.00mm) |
Function Servomotor | Mounting Hole Spacing 2.362" (60.00mm) |
Motor Type Servo | Features Key |
Voltage - Rated 250 ~ 700VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 104,07000 | € 6 104,07 |
| Unit Price without VAT: | € 6 104,07000 |
|---|---|
| Unit Price with VAT: | € 7 385,92470 |