
HMIBMIEA5DD1E01 | |
|---|---|
DigiKey Part Number | 4008-HMIBMIEA5DD1E01-ND |
Manufacturer | |
Manufacturer Product Number | HMIBMIEA5DD1E01 |
Description | IIOT EDGE BOX SMART EMMC DC WIN |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® E3930 1.8GHz eMMC, 64GB DDR3 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box PC | |
Core Processor | Intel® Atom® E3930 1.8GHz | |
Storage | eMMC, 64GB | |
Memory | DDR3 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP40 | |
Operating System | Windows 10 | |
Approval Agency | CE, cULus, EAC, FCC, UL | |
Weight | 2.7 lbs (1224.7 g) |

