Circuit Breaker Thermal Magnetic 3A 415 V AC 48 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB2DB08

DigiKey Part Number
4008-GB2DB08-ND
Manufacturer
Manufacturer Product Number
GB2DB08
Description
CIR BRK THRMMAG 3A 415VAC 48VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 415 V AC 48 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GB2DB08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
3A
Voltage Rating - AC
415 V
Voltage Rating - DC
48 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60947-1, EN 60947-2, IEC 60947-1, IEC 60947-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 79,24000€ 79,24
Unit Price without VAT:€ 79,24000
Unit Price with VAT:€ 95,88040