
9001KM8 | |
|---|---|
DigiKey Part Number | 4008-9001KM8-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM8 |
Description | CONFIG SW LAMP INCAND CLEAR 227V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent Clear 227V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage | 227V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 99,83000 | € 99,83 |
| Unit Price without VAT: | € 99,83000 |
|---|---|
| Unit Price with VAT: | € 120,79430 |
