
9001A6 | |
|---|---|
DigiKey Part Number | 4008-9001A6-ND |
Manufacturer | |
Manufacturer Product Number | 9001A6 |
Description | 30MM GLASS LENS FOR PILOT LIGHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round | |
Lens Size | 30.0mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,02000 | € 11,02 |
| 10 | € 8,61700 | € 86,17 |
| 100 | € 7,21710 | € 721,71 |
| 500 | € 6,79874 | € 3 399,37 |
| Unit Price without VAT: | € 11,02000 |
|---|---|
| Unit Price with VAT: | € 13,33420 |