
8501KPR12P14V14 | |
|---|---|
DigiKey Part Number | 4008-8501KPR12P14V14-ND |
Manufacturer | |
Manufacturer Product Number | 8501KPR12P14V14 |
Description | RELAY 2CO CYL PIN 10A@240V 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 3000VA, 300W | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,98000 | € 57,98 |
| 10 | € 51,63000 | € 516,30 |
| 25 | € 49,29800 | € 1 232,45 |
| 50 | € 47,60280 | € 2 380,14 |
| 100 | € 45,96490 | € 4 596,49 |
| Unit Price without VAT: | € 57,98000 |
|---|---|
| Unit Price with VAT: | € 70,15580 |








