General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501CO6V20

DigiKey Part Number
4008-8501CO6V20-ND
Manufacturer
Manufacturer Product Number
8501CO6V20
Description
POWER RELAY, TYPE C, 2.0 HP, 30A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
30 A
Mfr
Switching Voltage
600VAC - Max
Series
Load - Max Switching
18000VA
Packaging
Box
Coil Type
Non Latching
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Operating Temperature
-30°C ~ 50°C
Coil Voltage
Relay Type
Contact Form
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 40,26000€ 40,26
Manufacturers Standard Package
Unit Price without VAT:€ 40,26000
Unit Price with VAT:€ 48,71460