Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-461-1

DigiKey Part Number
4008-70-461-1-ND
Manufacturer
Manufacturer Product Number
70-461-1
Description
SOCKET, SE RELAYS, 10A, 14 PINS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
70-461-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Schneider Electric
Number of Positions
14
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
782H, 792 Relays
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,73000€ 9,73
Unit Price without VAT:€ 9,73000
Unit Price with VAT:€ 11,77330