
920-0184-01 | |
|---|---|
DigiKey Part Number | 1988-1168-ND |
Manufacturer | |
Manufacturer Product Number | 920-0184-01 |
Description | QTY. 10 9" GREEN FEMALE JUMPERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 9.00" (228.60mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female to Female | |
Length | 9.00" (228.60mm) | |
Color | Green | |
Wire Gauge | 28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,75000 | € 7,75 |
| Unit Price without VAT: | € 7,75000 |
|---|---|
| Unit Price with VAT: | € 9,37750 |

