
201-0015-01 | |
|---|---|
DigiKey Part Number | 1988-1041-ND |
Manufacturer | |
Manufacturer Product Number | 201-0015-01 |
Description | 400 TIE POINT SCHMARTBOARD BREAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.24" L x 2.10" W (82.3mm x 53.3mm) |
Datasheet | Datasheet |
Category | Number of Distribution Buses 2 |
Manufacturer Schmartboard, Inc. | Number of Tie Points (Total) 400 |
Packaging Bag | Number of 5-Tie Point Terminals 60 |
Part Status Active | Size / Dimension 3.24" L x 2.10" W (82.3mm x 53.3mm) |
Type Terminal Strip (No Frame) | Base Product Number |
Number of Terminal Strips 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,65070 |


