
300116 | |
|---|---|
DigiKey Part Number | 6476-300116-ND |
Manufacturer | |
Manufacturer Product Number | 300116 |
Description | 7-Port Serial & CAN Gateway |
Customer Reference | |
Detailed Description | CAN Gateway UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schleissheimer | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | CAN | |
Interface | UART | |
Data Rate (Max) | 1Mbps | |
Features | Programmable, Legato, Linux | |
Note | - | |
Voltage - Supply | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 502,19000 | € 502,19 |
| Unit Price without VAT: | € 502,19000 |
|---|---|
| Unit Price with VAT: | € 607,64990 |

