Switch SPDT-DB Chassis, Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1522-105912

DigiKey Part Number
5516-1-1522-105912-ND
Manufacturer
Manufacturer Product Number
1-1522-105912
Description
S826 e 30
Customer Reference
Detailed Description
Switch SPDT-DB Chassis, Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Type
Lever, Roller
Manufacturer
Schaltbau
Mounting Type
Chassis, Panel Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Operating Force
234gf
Circuit
SPDT-DB
Release Force
15gf
Current Rating (Amps)
10A
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
400 V
Operating Temperature
-40°C ~ 85°C
Voltage Rating - DC
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Schaltbau
A separate € 33,14 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 36,04100€ 360,41
20€ 30,04450€ 600,89
100€ 27,03750€ 2 703,75
Unit Price without VAT:€ 36,04100
Unit Price with VAT:€ 43,60961