
MJ11028G | |
|---|---|
DigiKey Part Number | 2156-MJ11028G-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | MJ11028G |
Description | TRANS NPN DARL 60V 50A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 50 A 300 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3.5V @ 500mA, 50A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 25A, 5V | |
Power - Max | 300 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AE | |
Supplier Device Package | TO-204 (TO-3) |
| Bulk: | 2477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 12,89200 | € 257,84 |
| Unit Price without VAT: | € 12,89200 |
|---|---|
| Unit Price with VAT: | € 15,59932 |
