9WP0624H401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 201
Unit Price: € 24,49000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WP0624H401

DigiKey Part Number
1688-1833-ND
Manufacturer
Manufacturer Product Number
9WP0624H401
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
18.7 CFM (0.524m³/min)
Static Pressure
0.161 in H2O (40.2 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.060A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.12.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 24,49000€ 24,49
10€ 19,68500€ 196,85
25€ 17,92000€ 448,00
80€ 15,86300€ 1 269,04
160€ 15,51231€ 2 481,97
Manufacturers Standard Package
Unit Price without VAT:€ 24,49000
Unit Price with VAT:€ 29,63290