




9S0924L4011 | |
|---|---|
DigiKey Part Number | 1688-2248-ND |
Manufacturer | |
Manufacturer Product Number | 9S0924L4011 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 29.3 CFM (0.820m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0924L4011 Models |
Category | Noise 17.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 29.3 CFM (0.820m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.053 in H2O (13.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,82000 | € 18,82 |
| 10 | € 15,15500 | € 151,55 |
| 28 | € 13,64250 | € 381,99 |
| 56 | € 12,68946 | € 710,61 |
| 112 | € 11,79670 | € 1 321,23 |
| 252 | € 11,74988 | € 2 960,97 |
| Unit Price without VAT: | € 18,82000 |
|---|---|
| Unit Price with VAT: | € 22,77220 |






