
9RA0624J40021 | |
|---|---|
DigiKey Part Number | 1688-9RA0624J40021-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0624J40021 |
Description | 60X25MM 24V, LOW NOISE, RBLS DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Plastic |
Width 25.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,90000 | € 16,90 |
| 10 | € 13,63200 | € 136,32 |
| 25 | € 12,41920 | € 310,48 |
| 80 | € 10,99775 | € 879,82 |
| 160 | € 10,49625 | € 1 679,40 |
| Unit Price without VAT: | € 16,90000 |
|---|---|
| Unit Price with VAT: | € 20,44900 |






