
9HV1224A1D001 | |
|---|---|
DigiKey Part Number | 1688-9HV1224A1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9HV1224A1D001 |
Description | 120X38MM 24V, HIGH PERFORMANCE G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Aluminum |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 67,00000 | € 1 407,00 |
| Unit Price without VAT: | € 67,00000 |
|---|---|
| Unit Price with VAT: | € 81,07000 |
