



9G1212H4011 | |
|---|---|
DigiKey Part Number | 1688-1483-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212H4011 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212H4011 Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 3.72 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.310A |
Air Flow 88.0 CFM (2.46m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.257 in H2O (64.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212H40011 | Sanyo Denki America Inc. | 9 | 1688-9RA1212H40011-ND | € 24,26000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,00000 | € 30,00 |
| 10 | € 26,13800 | € 261,38 |
| Unit Price without VAT: | € 30,00000 |
|---|---|
| Unit Price with VAT: | € 36,30000 |












