



9G0912H202 | |
|---|---|
DigiKey Part Number | 1688-1445-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912H202 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 56.2 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912H202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 56.2 CFM (1.57m³/min) | |
Static Pressure | 0.205 in H2O (51.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,15000 | € 25,15 |
| 10 | € 20,20900 | € 202,09 |
| 32 | € 17,92969 | € 573,75 |
| 64 | € 16,67188 | € 1 067,00 |
| 128 | € 15,95336 | € 2 042,03 |
| Unit Price without VAT: | € 25,15000 |
|---|---|
| Unit Price with VAT: | € 30,43150 |






