
SLA7026M | |
|---|---|
DigiKey Part Number | SLA7026M-ND |
Manufacturer | |
Manufacturer Product Number | SLA7026M |
Description | IC MTR DRV UNIPOLAR 10-44V 18ZIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 18-ZIP |
Datasheet | Datasheet |
EDA/CAD Models | SLA7026M Models |
Category | Step Resolution 1, 1/2 |
Manufacturer Sanken Electric USA Inc. | Applications General Purpose |
Packaging Tube | Current - Output 3A |
Part Status Active | Voltage - Supply 10V ~ 44V |
Motor Type - Stepper Unipolar | Voltage - Load 10V ~ 44V |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 18-SSIP Formed Leads |
Interface Parallel | Supplier Device Package 18-ZIP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 6,38717 | € 1 149,69 |
| Unit Price without VAT: | € 6,38717 |
|---|---|
| Unit Price with VAT: | € 7,72848 |
