
UMPS-07-07.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-07-07.5-G-V-S-W-TR-ND |
Manufacturer | |
Manufacturer Product Number | UMPS-07-07.5-G-V-S-W-TR |
Description | CONN RCPT 7POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-07-07.5-G-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 7 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | € 6,42513 | € 1 766,91 |
| Unit Price without VAT: | € 6,42513 |
|---|---|
| Unit Price with VAT: | € 7,77441 |

