
UMPC-10-L-18C-M-12.0-1 | |
|---|---|
DigiKey Part Number | 612-UMPC-10-L-18C-M-12.0-1-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-10-L-18C-M-12.0-1 |
Description | CBL ASSEM MPOWER 10POS 18AWG 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,33000 | € 28,33 |
| 10 | € 24,08100 | € 240,81 |
| 25 | € 22,57320 | € 564,33 |
| Unit Price without VAT: | € 28,33000 |
|---|---|
| Unit Price with VAT: | € 34,27930 |
