
TW-05-06-T-T-380-135 | |
|---|---|
DigiKey Part Number | 612-TW-05-06-T-T-380-135-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-06-T-T-380-135 |
Description | "FLEXIBLE SURFACE MOUNT BOARD ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.673" (17.094mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.158" (4.013mm) |
Series | Length - Stack Height 0.380" (9.652mm) |
Packaging Bulk | Length - Tail 0.135" (3.429mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 15 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 3 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |