Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-119-08-L-D

DigiKey Part Number
612-TSW-119-08-L-D-ND
Manufacturer
Manufacturer Product Number
TSW-119-08-L-D
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-119-08-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,63000€ 2,63
10€ 2,23400€ 22,34
100€ 1,89850€ 189,85
500€ 1,69470€ 847,35
1 000€ 1,61388€ 1 613,88
5 000€ 1,54844€ 7 742,20
Manufacturers Standard Package
Unit Price without VAT:€ 2,63000
Unit Price with VAT:€ 3,18230
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 388
Unit Price: € 4,29000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: € 5,90000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: € 5,79000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 160
Unit Price: € 5,68000