
TSM-110-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13305TR-ND - Tape & Reel (TR) SAM13305CT-ND - Cut Tape (CT) SAM13305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-110-01-L-DV-P-TR |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-110-01-L-DV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,54100 | € 15,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,01427 | € 302,14 |
| 300 | € 1,83580 | € 550,74 |
| 750 | € 1,56381 | € 1 172,86 |
| 1 050 | € 1,22386 | € 1 285,05 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |

