
TFM-107-02-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14680TR-ND - Tape & Reel (TR) SAM14680CT-ND - Cut Tape (CT) SAM14680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-107-02-L-D-K-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-107-02-L-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 2,23400 | € 22,34 |
| 100 | € 1,89860 | € 189,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,50942 | € 905,65 |
| 1 200 | € 1,39554 | € 1 674,65 |
| 3 000 | € 1,35134 | € 4 054,02 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,18230 |