
SSM-118-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-SSM-118-L-DV-K-TR-ND - Tape & Reel (TR) 612-SSM-118-L-DV-K-TRCT-ND - Cut Tape (CT) 612-SSM-118-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-118-L-DV-K-TR |
Description | CONN RCPT 36POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-118-L-DV-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,81000 | € 5,81 |
| 10 | € 4,94200 | € 49,42 |
| 100 | € 4,20080 | € 420,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,41913 | € 1 025,74 |
| 600 | € 3,22112 | € 1 932,67 |
| Unit Price without VAT: | € 5,81000 |
|---|---|
| Unit Price with VAT: | € 7,03010 |