
SMM-105-02-L-D-P-TR | |
|---|---|
DigiKey Part Number | 612-SMM-105-02-L-D-P-TR-ND - Tape & Reel (TR) 612-SMM-105-02-L-D-P-TRCT-ND - Cut Tape (CT) 612-SMM-105-02-L-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM-105-02-L-D-P-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-105-02-L-D-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 350VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,60000 | € 3,60 |
| 10 | € 3,05500 | € 30,55 |
| 100 | € 2,59590 | € 259,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 1,96329 | € 1 079,81 |
| 1 100 | € 1,90271 | € 2 092,98 |
| Unit Price without VAT: | € 3,60000 |
|---|---|
| Unit Price with VAT: | € 4,35600 |